Arrow Electronic Components Online
A2E250AL0601|EBMPAPST|simage
A2E250AL0601|EBMPAPST|limage
Blowers and Fans

A2E250-AL06-01

AC Fan Axial Ball Bearing 230V 1071.21CFM/1159.5CFM 69dB/71dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.51|0.66
  • Power Rating (W)
    115|150
  • Typical Speed (r/min)
    2450|2600
  • Maximum Airflow (CFM)
    1071.21|1159.5
  • Maximum Static Pressure
    120Pa|85Pa
  • Noise Level (dB)
    69|71
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65|50
  • Product Diameter (Metric) (mm)
    251
  • Product Height (Metric) (mm)
    522

Documentation and Resources

Datasheets
Design resources