Arrow Electronic Components Online
A2E250AE6502|EBMPAPST|simage
A2E250AE6502|EBMPAPST|limage
Blowers and Fans

A2E250-AE65-02

AC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.51|0.74
  • Power Rating (W)
    115|165
  • Typical Speed (r/min)
    2550|2750
  • Maximum Airflow (CFM)
    947.61|1024.13
  • Maximum Static Pressure
    150Pa|130Pa
  • Noise Level (dB)
    72|73
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    85

Documentation and Resources

Datasheets
Design resources