Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.62|0.36
Power Rating (W)
210
Typical Speed (r/min)
2850
Maximum Pressure
200Pa
Bearings
Ball
Mounting
Flange Mount
Protection
IP44
Maximum Operating Temperature (°C)
55
Product Diameter (Metric) (mm)
298
Product Height (Metric) (mm)
109

