Arrow Electronic Components Online
Blowers and Fans

A2D250-AH02-01

AC Fan Axial Ball Bearing 400V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    400
  • Line Current (A)
    0.2|0.23
  • Power Rating (W)
    100|140
  • Typical Speed (r/min)
    2500|2650
  • Maximum Static Pressure
    150Pa
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Maximum Operating Temperature (°C)
    65
  • Product Diameter (Metric) (mm)
    251
  • Product Height (Metric) (mm)
    74

Documentation and Resources

Datasheets
Design resources