Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.15|0.14
Power Rating (W)
53|70
Typical Speed (r/min)
2800|3150
Maximum Airflow (CFM)
488.52|553.26
Maximum Static Pressure
140Pa
Noise Level (dB)
67|70
Mounting
Flange Mount
Protection
IP44
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
195
Product Height (Metric) (mm)
75

