Switch Rocker
A29KB-CC
Switch Rocker ON OFF (ON) DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF (ON)
Actuator Style
Rocker
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Red
Actuator Length (mm)
19
Number of Rows
2
Row Spacing (mm)
5.08
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.1
Terminal Pitch (mm)
2.54
Seal Location
Body/Terminals
Seal Description
Process/Epoxy
Color
Red
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
10.46
Body Depth (mm)
9.5
Product Length (mm)
19
Product Depth (mm)
9.5
Product Height (mm)
21.5
Actuator Depth (mm)
6.6
Order Quantity

