Arrow Electronic Components Online
A24HASM525|DIGIINTL|simage
A24HASM525|DIGIINTL|limage
Antennas

A24-HASM-525

Antenna Dipole 2.1dBi Gain

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Center Frequency (MHz)
    2400
  • Typical Antenna Gain
    2.1dBi
  • Termination
    RPSMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources