Arrow Electronic Components Online
A22NZSG1A|OMRON|simage
A22NZSG1A|OMRON|limage
Contact Blocks

A22NZ-S-G1A

Contact Blocks N.O. SPST Screw

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Circuit Configuration
    N.O.
  • Switch Type
    Selector Switch
  • Termination Style
    Screw
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources