Arrow Electronic Components Online
A22NZLRD|OMRON|simage
A22NZLRD|OMRON|limage
Switch Accessories

A22NZ-L-RD

Switch Access LED Push Button Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    LED
  • Switch Type
    Push Button Switch
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources