Arrow Electronic Components Online
Dev Kit

A22NW-2MM-TGA-G100-GC

Lighted Selector Switch

Omron
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    10@120VAC
  • Maximum AC Voltage Rating (V)
    440
  • Maximum DC Voltage Rating (V)
    240

Documentation and Resources

Datasheets
Design resources