Arrow Electronic Components Online
A22NS3RBNBAG101NN|OMRON|simage
A22NS3RBNBAG101NN|OMRON|limage
Dev Kit

A22NS-3RB-NBA-G101-NN

Switch Selector N.O. DPST 45° Lever 10A 440VAC 240VDC Screw 500000Cycles Panel Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    DPST
  • Angle of Throw (°)
    45
  • Number of Positions
    3
  • Maximum Current Rating (A)
    10@120VAC
  • Maximum AC Voltage Rating (V)
    440
  • Maximum DC Voltage Rating (V)
    240
  • Dielectric Strength
    2500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    500000
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    30
  • Product Depth (mm)
    53
  • Product Height (mm)
    69.5

Documentation and Resources

Datasheets
Design resources