Arrow Electronic Components Online
A22ELMT111|OMRON|simage
A22ELMT111|OMRON|limage
Switch Emergency Stop

A22EL-M-T1-11

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Push-Lock Turn-Reset
  • Pole Throw Configuration
    SPST/SPST
  • Actuator Style
    Mushroom Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    10@110VAC 24VDC
  • Maximum AC Voltage Rating (V)
    440
  • Maximum DC Voltage Rating (V)
    380
  • Dielectric Strength
    2500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Electrical Life (Cycles)
    300000
  • Mechanical Life (Cycles)
    300000
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Actuator Diameter (mm)
    40
  • Product Height (mm)
    104.7

Documentation and Resources

Datasheets
Design resources