Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    A20,BK
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Door Type
    Screw Cover
  • Body Material
    Plastic
  • Body Color
    Black
  • Product Length (Metric) (mm)
    107.95
  • Product Depth (Metric) (mm)
    66.04
  • Product Height (Metric) (mm)
    22.352

Documentation and Resources

Datasheets
Design resources