Arrow Electronic Components Online
A20720607R66|EATON|simage
A20720607R66|EATON|limage
Connector Terminal Blocks

A20720607R66

Conn Barrier Strip 6 POS 9.53mm Solder Thru-Hole 30A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    77.72
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    19.3
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources