Arrow Electronic Components Online
A20603RSCQK|LTLFUWIC|simage
A20603RSCQK|LTLFUWIC|limage
Switch Rotary

A20603RSCQK

Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    DP6T
  • Angle of Throw (°)
    30
  • Number of Positions
    6
  • Poles per Deck
    2
  • Number of Decks
    1
  • Maximum Current Rating (A)
    2.5@125VAC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    15000
  • Maximum Operating Torque (N.m)
    0.212
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    9.53
  • Contact Style
    Shorting
  • Stop Style
    Fixed
  • Seal
    Splashproof/Epoxy
  • Seal Location
    Panel/Terminals
  • Seal Description
    Splashproof/Epoxy
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    3.89
  • Number of Terminals
    14
  • Housing Material
    Glass/Nylon 6/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Thread Length (mm)
    6.99
  • Body Length (mm)
    26.19
  • Body Depth (mm)
    26.19
  • Body Height (mm)
    14.48
  • Product Length (mm)
    26.19
  • Product Depth (mm)
    26.19
  • Product Height (mm)
    32.02

Documentation and Resources

Datasheets
Design resources