Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type F
Connector Type B
Type F
Cable Length (m)
3.7
Jacket Color
Black
Connector Orientation
Straight to Straight
RG Type
RG59

