Reduced Price
IGBT Modules
A1C15S12M3-F
Trans IGBT Module N-CH 1200V 15A 142.8W 23-Pin ACEPACK-1 Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Technology
Trench|Field Stop
Channel Type
N
Configuration
Hex
Typical Collector-Emitter Saturation Voltage (V)
1.95
Maximum Collector-Emitter Voltage (V)
1200
Maximum Power Dissipation (mW)
142.8
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
15
Maximum Gate Emitter Leakage Current (uA)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Screw
Package Height
12
Package Width
33.8
Package Length
62.8
PCB changed
23
Supplier Package
ACEPACK-1
Pin Count
23

