Hall Effect Sensors
A19420LUBBTN-E
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SIP T/R
Allegro MicroSystemsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Yes
PPAP
Unknown
Magnetic Type
Differential
Module/IC Classification
IC
Typical Output Fall Time (us)
2
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
18|15|12|9|5
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
16000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4
Package Width
1.5
Package Length
4
PCB changed
2
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
2