Box, Enclosure and Rack Accessories
A1868
Inner Panel, Aluminum, 16.88 In Length, 14.88 In Depth
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Aluminum
Color
White
Measurement System
Imperial|Metric
Product Depth (Imperial - Decimal) (in)
14.88
Product Height (Imperial - Decimal) (in)
0.07
Product Length (Imperial - Decimal) (in)
16.88
Order Quantity

