Connector Terminals
A18-10
Ring Terminal 16-22AWG Electrolytic Copper Metallic 19.05mm Electro Tin
ABB Installation Products, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.826
Plating
Electro Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
150
Insulation
Non-Insulated
Product Length (mm)
19.05
Product Depth (mm)
7.87
Color
Metallic
Mounting
Cable Mount

