Arrow Electronic Components Online
A16ZA5050|OMRON|limage
A16ZA5050|OMRON|originalImage
Switch Accessories

A16ZA-5050

Switch Access Switch Guard Push Button Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Switch Guard
  • Switch Type
    Push Button Switch
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Depth (mm)
    18
  • Product Length (mm)
    23.5
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources