Hall Effect Sensors
A1688LUBTN-L-T
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SIP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Differential
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
16000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4
Package Width
1.5
Package Length
4
PCB changed
2
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
2
Lead Shape
Through Hole
Order Quantity

