Switch Emergency Stop
A165E-M-02
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
OmronProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Push-Lock Turn-Reset
Pole Throw Configuration
DPST
Actuator Style
Mushroom Button
Switch Configuration
N.C.
Maximum Current Rating (A)
5@125VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
30
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Operating Force (N)
14.7
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Actuator Diameter (mm)
40
Product Weight (g)
16
Product Length (mm)
40
Product Depth (mm)
40
Product Height (mm)
48.5

