Arrow Electronic Components Online
A165AGM1|OMRON|simage
A165AGM1|OMRON|limage
Switch Push Button

A165-AGM-1

Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flush Square Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    2000000
  • Actuator Color
    Green
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    6.2
  • IP Rating
    IP66
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    10
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    37.8

Documentation and Resources

Datasheets
Design resources