Sensor and Detector Interface
A1469LK-T
Sensor and Detector Interface 26.5V 5mA 3-Wire Interface Bag
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Sensor Signal Conditioner IC
Interface Type
3-Wire
Input Type
Analog
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
26.5
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Typical Supply Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag

