Arrow Electronic Components Online
A1468LKT|ALLEGRO|simage
A1468LKT|ALLEGRO|limage
Hall Effect Sensors

A1468LK-T

Hall Effect Sensor 30mA Differential 5V/9V/12V/15V/18V/24V 4-Pin SIP Bulk

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    3
  • Maximum Magnetic Sensor Operating Point (Gs)
    10
  • Typical Output Fall Time (us)
    2
  • Maximum Output Current (mA)
    30
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    26.5
  • Maximum Supply Current (uA)
    7500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.43
  • Package Width
    1.55
  • Package Length
    5.21
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources