Hall Effect Sensors
A1454KLETR-4F-T
Hall Effect Sensor Monolithic 3V 8-Pin TSSOP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Magnetic Type
Monolithic
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
2.65|2.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.5
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.4 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

