Arrow Electronic Components Online
A14LCTT|ASSMANN|simage
A14LCTT|ASSMANN|limage
Connector Socket

A 14-LC-TT

Conn IC Socket RCP 14 POS 2.54mm Solder ST Thru-Hole Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IC Socket
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    5.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources