Switch Rocker
A13K1B1-EA
Switch Rocker ON OFF ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Actuator Style
Rocker
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
15.2
Number of Rows
1
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.1
Terminal Pitch (mm)
2.54
Seal Location
Body/Terminals
Seal Description
Process/Epoxy
Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
10.46
Body Depth (mm)
5.84
Body Height (mm)
13.1
Product Length (mm)
15.2
Product Depth (mm)
7.6
Product Height (mm)
20.1
Actuator Depth (mm)
7.6
Actuator Height (mm)
7
