Arrow Electronic Components Online
A1395SEHLTT|ALLEGRO|limage
A1395SEHLTT|ALLEGRO|simage
Hall Effect Sensors

A1395SEHLT-T

Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Monolithic
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (uA)
    3200(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.67
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    MLP EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources