Arrow Electronic Components Online
A1394B3SURS530A3|EVEC|simage
A1394B3SURS530A3|EVEC|limage
LEDs

A1394B/3SUR/S530-A3

LED Tri-Level Uni-Color Red 632nm 6-Pin

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    3
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    125mcd
  • Dominant Wavelength (nm)
    624
  • Peak Wavelength (nm)
    632
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    15.3
  • Package Width
    4.4
  • Package Length
    14.1
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources