Hall Effect Sensors
A1391SEHLT-T
Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Magnetic Type
Monolithic
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Maximum Supply Current (uA)
3200(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.67 mm
Package Width
3 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
QFN
Supplier Package
MLP EP
Pin Count
6

