Hall Effect Sensors
A1363LKTTN-1-T
Hall Effect Sensor 10mA Ratiometric 5V Automotive AEC-Q100 4-Pin SIP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Ratiometric
Module/IC Classification
IC
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
15000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
3.43 mm
Package Width
1 mm
Package Length
5.21 mm
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

