Hall Effect Sensors
A1337LLETR-DD-T
Hall Effect Sensor 5V/9V/12V/15V Automotive 24-Pin TSSOP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
3.7
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
7.8 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

