Arrow Electronic Components Online
A1330LLETRPT|ALLEGRO|limage
A1330LLETRPT|ALLEGRO|simage
Angular and Linear Position Sensors

A1330LLETR-P-T

Rotary Position Sensor 5.5V Analog Output 8-Pin TSSOP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Electrical Travel
    360°
  • Resolution
    12Bit
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Resistance (kOhm)
    0.001
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.4
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources