Angular and Linear Position Sensors
A1330LLETR-DD-T
Rotary Position Sensor 5.5V Analog Output 8-Pin TSSOP T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Rotary
Electrical Travel
360°
Resolution
12Bit
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Resistance (kOhm)
0.001
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8

