Hall Effect Sensors
A1325LUA-T
Hall Effect Sensor 10mA Monolithic 5V 3-Pin Ultra Mini-SIP Bag
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Monolithic
Module/IC Classification
IC
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
9000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
3.02 mm
Package Width
1.52 mm
Package Length
4.09 mm
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3
Lead Shape
Through Hole

