Arrow Electronic Components Online
A1319LUA5T|ALLEGRO|simage
A1319LUA5T|ALLEGRO|limage
Hall Effect Sensors

A1319LUA-5-T

Hall Effect Sensor 10mA Monolithic 3.3V 3-Pin Ultra Mini-SIP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Monolithic
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    10
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    3.02 mm
  • Package Width
    1.52 mm
  • Package Length
    4.09 mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    Ultra Mini-SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources