Hall Effect Sensors
A1308LLHLT-2-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin SOT-23W
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Magnetic Type
Ratiometric
Module/IC Classification
IC
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
11500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3

