Arrow Electronic Components Online
A1304ELHLXT|ALLEGRO|simage
A1304ELHLXT|ALLEGRO|limage
Hall Effect Sensors

A1304ELHLX-T

Hall Effect Sensor Monolithic 3.3V 3-Pin SOT-23W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Monolithic
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    9000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.91 mm
  • Package Length
    2.98 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23W
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources