Arrow Electronic Components Online
A1266ELHLTT|ALLEGRO|simage
A1266ELHLTT|ALLEGRO|limage
Hall Effect Sensors

A1266ELHLT-T

Hall Effect Sensor 3mA Omnipolar 3.3V 5-Pin SOT-23W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Omnipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    5
  • Typical Magnetic Sensor Hysteresis (Gs)
    7.5
  • Maximum Magnetic Sensor Operating Point (Gs)
    40
  • Maximum Output Current (mA)
    3
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    3600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.91
  • Package Length
    2.98
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23W
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources