Hall Effect Sensors
A1262LLHLX-T
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V Automotive AEC-Q100 5-Pin SOT-23W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-40
Typical Magnetic Sensor Hysteresis (Gs)
34
Maximum Magnetic Sensor Operating Point (Gs)
40
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
18|5|9|12|15
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
4500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
5
Lead Shape
Gull-wing

