Hall Effect Sensors
A1244LUA-I2-T
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bag Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-80
Typical Magnetic Sensor Hysteresis (Gs)
110(Max)
Maximum Magnetic Sensor Operating Point (Gs)
80
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
3.02
Package Width
1.52
Package Length
4.09
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3
Lead Shape
Through Hole

