Arrow Electronic Components Online
A1244LLHLXI1T|ALLEGRO|simage
A1244LLHLXI1T|ALLEGRO|limage
Hall Effect Sensors

A1244LLHLX-I1-T

Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -80
  • Typical Magnetic Sensor Hysteresis (Gs)
    110(Max)
  • Maximum Magnetic Sensor Operating Point (Gs)
    80
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    6900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.91
  • Package Length
    2.98
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23W
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources