Arrow Electronic Components Online
A1230LKT|ALLEGRO|simage
A1230LKT|ALLEGRO|limage
Hall Effect Sensors

A1230LK-T

Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive AEC-Q100 4-Pin SIP Bulk

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Bipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -30
  • Typical Magnetic Sensor Hysteresis (Gs)
    14
  • Maximum Magnetic Sensor Operating Point (Gs)
    30
  • Typical Output Fall Time (us)
    1.2
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    12|15|5|9
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    6000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.43
  • Package Width
    1.55
  • Package Length
    5.21
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources