Hall Effect Sensors
A1227LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-150
Typical Magnetic Sensor Hysteresis (Gs)
300(Max)
Maximum Magnetic Sensor Operating Point (Gs)
150
Typical Output Fall Time (us)
0.2
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.8
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
3.02
Package Width
1.52
Package Length
4.09
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3
Lead Shape
Through Hole

