Reduced Price
Hall Effect Sensors
A1193LUBTN-T
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SIP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
30(Max)
Maximum Magnetic Sensor Operating Point (Gs)
200
Typical Output Fall Time (us)
100(Max)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
6900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4
Package Width
1.5
Package Length
4
PCB changed
2
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
2

