Arrow Electronic Components Online
A1192LUBTNT|ALLEGRO|limage
A1192LUBTNT|ALLEGRO|simage
Reduced Price
Hall Effect Sensors

A1192LUBTN-T

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SIP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Typical Magnetic Sensor Hysteresis (Gs)
    30(Max)
  • Maximum Magnetic Sensor Operating Point (Gs)
    200
  • Typical Output Fall Time (us)
    100(Max)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    6900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    4
  • Package Width
    1.5
  • Package Length
    4
  • PCB changed
    2
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources