Hall Effect Sensors
A1192LLHLT-T
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
30(Max)
Maximum Magnetic Sensor Operating Point (Gs)
200
Typical Output Fall Time (us)
100(Max)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
18|15|12|9|5|3.3
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
6900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Lead Shape
Gull-wing

