Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8525.60.20.00
Automotive
Unknown
PPAP
Unknown
Category
Low Power
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.5
Package Width
9
Package Length
16
PCB changed
30
Supplier Package
SMD
Pin Count
30

